text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM033R71E101KA03D

Multilayer Ceramic Capacitors 100pF 25V X7R 10% Pad SMD 0201

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2425
Product Specification Section
Murata GCM033R71E101KA03D - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Dimension: T  0.3mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
15,000
$0.0116
30,000
$0.0114
45,000
$0.0113
75,000+
$0.011