text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H101JA16J

0402 50 V 10o pF ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM1555C1H101JA16J - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,350.00
USD
Quantity
Unit Price
50,000
$0.005
100,000
$0.0049
150,000
$0.0049
200,000
$0.0048
250,000+
$0.0047