text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H331JA16D

0402 330 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM1555C1H331JA16D - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
10,000
$0.0316
20,000
$0.0311
30,000
$0.0308
40,000
$0.0306
50,000+
$0.03