text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H4R0BA16J

0402 4 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2510
Product Specification Section
Murata GCM1555C1H4R0BA16J - Technical Attributes
Attributes Table
Dielectric: C0G
Rated Voltage: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,295.00
USD
Quantity
Unit Price
50,000+
$0.0259