text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H6R0BA16D

0402 6 pF 50 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1555C1H6R0BA16D - Technical Attributes
Attributes Table
Capacitance: 6pF
Dielectric: COH
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$511.00
USD
Quantity
Unit Price
10,000
$0.0511
20,000
$0.0502
30,000+
$0.0494