text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R71H222KA37D

0402 2.2 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM155R71H222KA37D - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
10,000
$0.0164
20,000
$0.0161
30,000
$0.016
50,000
$0.0158
100,000+
$0.0154