text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R72A152KA37D

0402 1.5 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM155R72A152KA37D - Technical Attributes
Attributes Table
Capacitance: 1.5nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
10,000
$0.0165
20,000
$0.0163
30,000
$0.0161
50,000
$0.0159
100,000+
$0.0156