text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C1H160JA16D

0603 16 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1885C1H160JA16D - Technical Attributes
Attributes Table
Capacitance: 16pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$644.00
USD
Quantity
Unit Price
4,000
$0.161
8,000+
$0.158