text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C1H300JA16D

0603 50V C0G 30pF 5% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1885C1H300JA16D - Technical Attributes
Attributes Table
Capacitance: 30pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$644.00
USD
Quantity
Unit Price
4,000
$0.161
8,000+
$0.158