text.skipToContent text.skipToNavigation
Product Specification Section
Murata GCM1885C1H332JA16D - Technical Attributes
Attributes Table
Capacitance: 3.3nF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,247
USA:
2,247
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.28
USD
Quantity
Unit Price
1
$0.275
15
$0.215
100
$0.169
400
$0.138
2,000+
$0.101