text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C2A151JA16D

CAP CER 150PF 100V C0G/NP0 0603

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2538
Product Specification Section
Murata GCM1885C2A151JA16D - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
USA:
72,000
172,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.20
USD
Quantity
Unit Price
4,000
$0.0333
8,000
$0.0328
16,000
$0.0323
20,000
$0.0321
60,000+
$0.0311