text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C2A330FA16D

0603 100 V 33 pF ±1% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GCM1885C2A330FA16D - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.00
USD
Quantity
Unit Price
4,000
$0.0985
8,000
$0.0968
12,000
$0.0958
16,000
$0.0951
20,000+
$0.093