text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C2A390FA16D

Multilayer Ceramic Capacitors 0603 100v C0G 390 1% automotive

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1885C2A390FA16D - Technical Attributes
Attributes Table
Capacitance: 39pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.00
USD
Quantity
Unit Price
4,000
$0.0985
8,000
$0.0968
12,000
$0.0958
16,000
$0.0951
20,000+
$0.093