text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188L81H223KA37D

Multilayer Ceramic Capacitors 0603 50v X8L 223 10% automotive

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM188L81H223KA37D - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X8L
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.8mm x W  0.8mm x L  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$291.20
USD
Quantity
Unit Price
4,000
$0.0728
8,000
$0.0716
12,000
$0.0708
16,000
$0.0703
20,000+
$0.0688