Manufacturer Part #
GCM188R71C105KA64D
0603 1 uF 16V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Murata GCM188R71C105KA64D - Product Specification
Murata GCM188R71C105KA64D - Technical Attributes
Attributes Table
| Capacitance: | 1000000pF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0173
12,000
$0.0169
20,000
$0.0167
40,000
$0.0164
80,000+
$0.016
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0173 / Stock: 20,000 Qty: 4,000+$0.0173 Stock: 20,000
- Reel Qty: 4,000+ / Unit Price: $0.0173 / Stock: 500,000 Qty: 4,000+$0.0173 Stock: 500,000
- Reel Qty: 20,000+ / Unit Price: $0.0173 / Stock: 0 Qty: 4,000+$0.0173 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0173 / Stock: 0 Qty: 4,000+$0.0173 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0173 / Stock: 16,000 Qty: 4,000+$0.0173 Stock: 16,000
- Reel Qty: 4,000+ / Unit Price: $0.0173 / Stock: 76,000 Qty: 4,000+$0.0173 Stock: 76,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount