text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R71H332KA37D

Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125C Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2434
Product Specification Section
Murata GCM188R71H332KA37D - Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.20
USD
Quantity
Unit Price
4,000
$0.0548
8,000
$0.0539
12,000
$0.0533
16,000
$0.053
20,000+
$0.0518