text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R71H682KA37D

0603 6800 pF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM188R71H682KA37D - Technical Attributes
Attributes Table
Capacitance: 6800pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.80
USD
Quantity
Unit Price
4,000
$0.0507
8,000
$0.0498
12,000
$0.0494
16,000
$0.049
20,000+
$0.0479