text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM31CC71H475KA03L

1206 4.7 uF 50 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$3,120.00
USD
Quantity
Web Price
2,000
$0.195
4,000
$0.159
6,000
$0.157
8,000+
$0.156