text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM32EC71H106MA03L

1210 50V X7S 10uF 20% Automotive grade multilayer ceramic capacitor

Product Specification Section
Murata GCM32EC71H106MA03L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,550.00
USD
Quantity
Unit Price
1,000+
$1.11