text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1E1R3BB01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 1.3pF 25Volts C0G +/-0.1pF

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2525
Product Specification Section
Murata GJM0335C1E1R3BB01D - Technical Attributes
Attributes Table
Capacitance: 1.3pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.50
USD
Quantity
Unit Price
15,000
$0.0283
30,000
$0.0278
45,000
$0.0275
60,000+
$0.0272