text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1E2R2CB01D

0201 2.2 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2537
Product Specification Section
Murata GJM0335C1E2R2CB01D - Technical Attributes
Attributes Table
Capacitance: 2.2pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.25pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.50
USD
Quantity
Unit Price
15,000
$0.0171
30,000
$0.0168
45,000
$0.0167
60,000
$0.0165
75,000+
$0.0162