text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1HR20WB01D

Cap Ceramic 0201 0.2pF 50V C0G 0.05pF

Product Specification Section
Murata GJM0335C1HR20WB01D - Technical Attributes
Attributes Table
Capacitance: 0.2pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.3mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$738.00
USD
Quantity
Unit Price
15,000
$0.0492
30,000+
$0.0479