text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1HR40WB01D

0201 0.4 pF 50 V ±0.05 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2517
Product Specification Section
Murata GJM0335C1HR40WB01D - Technical Attributes
Attributes Table
Capacitance: 0.4pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.3mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,230,000
USA:
1,230,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.50
USD
Quantity
Unit Price
15,000
$0.0121
30,000
$0.012
45,000
$0.0119
60,000
$0.0118
75,000+
$0.0115