text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H2R4BB01D

0402 2.4 pF 50 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Product Specification Section
Murata GJM1555C1H2R4BB01D - Technical Attributes
Attributes Table
Capacitance: 2.4pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±0.1%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.00
USD
Quantity
Unit Price
10,000
$0.0528
20,000
$0.0519
30,000+
$0.051