text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H3R0WB01D

0402 3 pF 50 V ±0.05 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GJM1555C1H3R0WB01D - Technical Attributes
Attributes Table
Capacitance: 3pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,860
USA:
9,860
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.35
USD
Quantity
Unit Price
1
$0.345
20
$0.275
150
$0.23
1,000
$0.186
5,000+
$0.15