text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H470JB01D

Multilayer Ceramic Capacitors 47pF 50V C0G 5% Pad SMD 0402

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GJM1555C1H470JB01D - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$3,520.00
USD
Quantity
Unit Price
10,000
$0.0724
20,000+
$0.0704