text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1HR70WB01D

0402 0.7 pF 50 V ±0.05 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Product Specification Section
Murata GJM1555C1HR70WB01D - Technical Attributes
Attributes Table
Capacitance: 0.7pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.00
USD
Quantity
Unit Price
10,000
$0.0745
20,000+
$0.0725