text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK325BJ226MM-T

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 35V X5R +/-20% 1210

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN GMK325BJ226MM-T - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±20%
Dissipation Factor: 5%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$860.00
USD
Quantity
Unit Price
500
$1.72
1,000+
$1.70
Product Variant Information section