text.skipToContent text.skipToNavigation

Manufacturer Part #

GQM1875C2E2R7BB12D

0603 2.7 pF 250 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GQM1875C2E2R7BB12D - Technical Attributes
Attributes Table
Capacitance: 2.7pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,660.00
USD
Quantity
Unit Price
4,000+
$0.415