text.skipToContent text.skipToNavigation

Manufacturer Part #

GQM1875C2E6R8DB12D

0603 6.8 pF 250 V ±0.5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GQM1875C2E6R8DB12D - Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (pF): ±0.5pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,680.00
USD
Quantity
Unit Price
4,000+
$0.42
Product Variant Information section