text.skipToContent text.skipToNavigation

Manufacturer Part #

GR442QR73D152KW01L

1808 1.5 nF 2 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GR442QR73D152KW01L - Technical Attributes
Attributes Table
Capacitance: 1500pF
Dielectric: X7R
Rated Voltage: 2kV
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 6000MΩ
Case Size: 1808 (4520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,660.00
USD
Quantity
Unit Price
2,000+
$0.83