text.skipToContent text.skipToNavigation

Manufacturer Part #

GR442QR73D221KW01L

1808 2KV X7R 220pF 10% Multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GR442QR73D221KW01L - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: X7R
Rated Voltage: 2kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1808 (4520 Metric)
Dimension: T  1.5mm x W  2mm x L  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,040.00
USD
Quantity
Unit Price
2,000+
$1.02
Product Variant Information section