text.skipToContent text.skipToNavigation

Manufacturer Part #

GRJ21BC72A105KE11L

0805 1 uF 100 V ±10% Tolerance X7S Multilayer Ceramic Capacitor

Product Specification Section
Murata GRJ21BC72A105KE11L - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
3,000+
$0.305