Manufacturer Part #
GRJ32DC72A475KE11L
1210 4.7 uF 100 V ±10% Tolerance X7S Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1924 | ||||||||||
Product Specification Section
Murata GRJ32DC72A475KE11L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRJ32DC72A475KE11L - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X7S |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1210 (3225 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
799
USA:
799
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.27
10
$1.15
40
$1.07
150
$1.01
500+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount