text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0225C1C3R3CA03L

01005 3.3 pF 16 V ±0.25 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM0225C1C3R3CA03L - Technical Attributes
Attributes Table
Capacitance: 3.3pF
Dielectric: C0G/NP0
Rated Voltage: 16V
Tolerance (pF): ±0.25pF
Temp Coefficient (ppm/C): +0ppm/°C to -30ppm/°C
Dimension: T  0.2mm x W  0.2mm x L  0.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$536.00
USD
Quantity
Unit Price
40,000
$0.0134
80,000
$0.0132
120,000+
$0.013