text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0225C1E560JA02L

01005 56 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM0225C1E560JA02L - Technical Attributes
Attributes Table
Capacitance: 56pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 01005 (0402 Metric)
Dimension: T  0.22mm x W  0.2mm x L  0.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$536.00
USD
Quantity
Unit Price
40,000
$0.0134
80,000
$0.0132
120,000+
$0.013