text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM022R60J222KE19L

GRM Series 01005 2200 pF 6.3 V ±10% X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2308
Product Specification Section
Murata GRM022R60J222KE19L - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 01005 (0402 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
40,000
$0.0114
80,000
$0.0113
120,000
$0.0112
160,000+
$0.011