text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1E4R7CA01D

0201 4.7 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM0335C1E4R7CA01D - Technical Attributes
Attributes Table
Capacitance: 4.7pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.25pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$117.00
USD
Quantity
Unit Price
15,000
$0.0078
30,000
$0.0077
60,000
$0.0076
75,000
$0.0075
225,000+
$0.0072