text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1E681JA01D

Multilayer Ceramic Capacitors 680pF 25V C0G 5% 0201

Product Specification Section
Murata GRM0335C1E681JA01D - Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
105,000
USA:
105,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.50
USD
Quantity
Unit Price
15,000
$0.0095
30,000
$0.0094
45,000
$0.0093
75,000
$0.0091
150,000+
$0.0089