text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1E8R0DA01D

0201 8 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM0335C1E8R0DA01D - Technical Attributes
Attributes Table
Capacitance: 8pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.5pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$22.50
USD
Quantity
Unit Price
15,000
$0.0015
60,000
$0.0014
150,000
$0.0014
375,000
$0.0014
600,000+
$0.0013