text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H151GA01D

CAP CER 150PF 50V C0G/NP0 0201

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2534
Product Specification Section
Murata GRM0335C1H151GA01D - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,320,000
USA:
1,320,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.50
USD
Quantity
Unit Price
15,000
$0.0021
45,000
$0.0021
150,000
$0.002
300,000
$0.002
600,000+
$0.0019