text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H1R2BA01D

0201 1.2 pF 50 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.2pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$52.50
USD
Quantity
Web Price
15,000
$0.0035
45,000
$0.0029
75,000
$0.0028
225,000
$0.0028
375,000+
$0.0028