Manufacturer Part #
GRM0335C1H470JA01D
0201 47 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM0335C1H470JA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM0335C1H470JA01D - Technical Attributes
Attributes Table
| Capacitance: | 47pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0201 (0603 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.0017
60,000
$0.0016
150,000
$0.0016
375,000
$0.0015
600,000+
$0.0015
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Socket Mount