text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H510GA01D

0201 51 pF 50 V ±2% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM0335C1H510GA01D - Technical Attributes
Attributes Table
Capacitance: 51pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±2%
Capacitance Change Rate: ±30%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.50
USD
Quantity
Unit Price
15,000
$0.0087
30,000
$0.0086
60,000
$0.0084
75,000
$0.0083
225,000+
$0.008