text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H6R0CA01D

Cap Ceramic 0201 6pF 50V C0G 0.25pF

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2609
Product Specification Section
Murata GRM0335C1H6R0CA01D - Technical Attributes
Attributes Table
Capacitance: 6pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Unit Price
15,000
$0.0078
30,000
$0.0077
60,000
$0.0076
75,000
$0.0075
225,000+
$0.0072