text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1HR40WA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.4pF 50volts C0G +/-0.05pF

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2314
Product Specification Section
Murata GRM0335C1HR40WA01D - Technical Attributes
Attributes Table
Capacitance: 0.4pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.50
USD
Quantity
Unit Price
15,000
$0.0157
30,000
$0.0155
45,000
$0.0153
60,000
$0.0152
75,000+
$0.0149