text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033C80G104KE19D

0201 0.1 uF 4 V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033C80G104KE19D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
15,000
$0.0084
30,000
$0.0082
60,000
$0.0081
75,000
$0.008
225,000+
$0.0077