text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033C80G224ME15D

0201 0.22 uF 4 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2602
Product Specification Section
Murata GRM033C80G224ME15D - Technical Attributes
Attributes Table
Capacitance: 0.22pF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
225,000
USA:
225,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.00
USD
Quantity
Unit Price
15,000
$0.0128
30,000
$0.0126
45,000
$0.0125
60,000
$0.0124
75,000+
$0.0122