text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033C80J224ME90D

Cap Ceramic 0.22uF 6.3V X6S 20% Pad SMD 0201 105°C T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2507
Product Specification Section
Murata GRM033C80J224ME90D - Technical Attributes
Attributes Table
Capacitance: 0.22pF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165,000
USA:
165,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
15,000
$0.011
30,000
$0.0109
45,000
$0.0108
75,000
$0.0106
150,000+
$0.0104