text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033C81A104KE14D

Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 10V 10% 0201

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033C81A104KE14D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$307.50
USD
Quantity
Unit Price
15,000
$0.0205
30,000
$0.0201
45,000
$0.02
60,000
$0.0198
75,000+
$0.0194